This general purpose inductor from Pulse features a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 36 amps and a nominal inductance of 0.215 microhenries. The inductor is dual-ended and shielded, making it suitable for power inductor applications. It is compliant with ROHS regulations and is available in a surface mount package.
Pulse PA2202.211NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.215 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00048 |
| Rated Current-Max | 36 |
| Manufacturer Series | PA2202.211NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA2202.211NL to view detailed technical specifications.
No datasheet is available for this part.