Pulse PA2202.361NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 27A |
| DC Resistance (DCR) | 0.48mR |
| Depth | 10mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 365nH |
| Length | 0.476inch |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | PA2202.XXXNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2202.361NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.