Pulse PA2247NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 32 |
| Length | 26.42 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 13.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA2247NL to view detailed technical specifications.
No datasheet is available for this part.