Pulse PA2380NL technical specifications.
| Package/Case | DIP |
| Depth | 18mm |
| Lead/Base Style | PC Pin |
| Length | 28.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2380NL to view detailed technical specifications.
No datasheet is available for this part.