Pulse PA2509.101NLT technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.105 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00035 |
| Rated Current-Max | 33 |
| Manufacturer Series | PA2509NL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA2509.101NLT to view detailed technical specifications.
No datasheet is available for this part.