Surface mount wirewound power inductor with 115nH inductance and 15% tolerance. Features a high current rating of 41A, low DC resistance of 0.29mΩ, and a saturation current of 94A. Operating temperature range is -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PA2607.121NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 41A |
| DC Current | 41A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 7.9mm |
| Height | 7.4mm |
| Inductance | 115nH |
| Length | 0.406inch |
| Max DC Current | 41A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 94A |
| Series | PA2607NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2607.121NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.