Surface mount wirewound power inductor with 175nH inductance and 15% tolerance, tested at 100kHz. Features a maximum DC current rating of 41A and a saturation current of 62A. Offers a low DC resistance of 0.29mR and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PA2607.181NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 14A |
| Current Rating | 41A |
| DC Current | 41A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 7.9mm |
| Height | 7.4mm |
| Height - Seated (Max) | 0.299inch |
| Inductance | 175nH |
| Length | 0.406inch |
| Max DC Current | 41A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 62A |
| Self Resonant Frequency | 40MHz |
| Series | PA2607NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.301inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2607.181NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.