The PA2607.211NL is a general purpose inductor with a nominal inductance of 0.215uH and a maximum rated current of 41mA. It has a dual ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a maximum operating temperature of 130C. It is a surface mount component with a chip package type.
Pulse PA2607.211NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.215 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 41 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA2607.211NL to view detailed technical specifications.
No datasheet is available for this part.