Pulse PA2607.211NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 30A |
| Current Rating | 41A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 7.9mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 215nH |
| Length | 0.406inch |
| Max DC Current | 41A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Series | PA2607NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.301inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2607.211NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.