Pulse PA2607.231NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 37A |
| Depth | 7.9mm |
| Height | 7.3mm |
| Inductance | 230nH |
| Length | 10.31mm |
| Max DC Current | 37A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA2607NL |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2607.231NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.