The PA2607.301AHL is a general purpose inductor with a nominal inductance of 0.3uH and a maximum operating temperature of 130 degrees Celsius. It has a dual ended terminal placement and is rated for a maximum current of 27A. The inductor has a DC resistance of 0.29 Ohms and is not shielded. It is suitable for use in power inductor applications and is available in a chip package type.
Pulse PA2607.301AHL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 27 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA2607.301AHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.