
Surface mount fixed inductor featuring wirewound construction with a ferrite core. Offers 300nH inductance with a 15% tolerance at 100kHz. Rated for a maximum DC current of 27A and a saturation current of 32A, with a low DC resistance of 0.29mR. Operates within a temperature range of -40°C to 130°C and is supplied in tape and reel packaging.
Pulse PA2607.301NLT technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 27A |
| DC Resistance (DCR) | 0.29mR |
| Depth | 7.9mm |
| Height | 0.287inch |
| Height - Seated (Max) | 0.287inch |
| Inductance | 300nH |
| Length | 0.406inch |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | PA2607NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.301inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2607.301NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
