Pulse PA2729.173NL technical specifications.
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 12.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 17.1u(OCL)/16.8uH |
| Tolerance | 15% |
| Maximum DC Current | 9.9A |
| Maximum Saturation Current | 11.7A |
| Max DC Resistance | 0.0091(Typ)Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA2729.173NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.