Pulse PA2741NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.1A |
| DC Resistance (DCR) | 30mR |
| Height | 0.15inch |
| Inductance | 94uH |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2741NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.