Surface mount data line filter featuring 2 functions and 4A DC current rating. This component offers 280uH inductance, 13.2mR DC resistance, and operates within a -40°C to 130°C temperature range. Designed for surface mounting, it is RoHS compliant and packaged in a 4-pin SMD/SMT configuration.
Pulse PA2744NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 13.2mR |
| Depth | 12.7mm |
| Height | 0.22inch |
| Inductance | 280uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2744NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
