Pulse PA2749NL technical specifications.
| Current | 3.8A |
| DC Resistance (DCR) | 17.1mR |
| Height | 0.35inch |
| Inductance | 536uH |
| Length | 0.56inch |
| Max Current Rating | 3.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2749NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.