
2-line data line filter with 6A current rating, 400µH inductance, and 9.4mΩ DC resistance. Features a surface mount (SMD/SMT) package, operating temperature range of -40°C to 130°C, and RoHS compliance. Dimensions include 18.16mm depth, 0.39-inch height, 0.59-inch length, and 0.715-inch width.
Pulse PA2750NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 9.4mR |
| Depth | 18.16mm |
| Height | 0.39inch |
| Inductance | 400uH |
| Length | 0.59inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.715inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2750NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
