
Surface mount data line filter featuring 2 functions and a 10A current rating. This component offers 215µH inductance and a low 3.75mΩ DC resistance. Designed for SMD/SMT applications, it operates within a temperature range of -40°C to 130°C and is RoHS compliant. The filter measures 0.75 inches in length, 0.815 inches in width, and 0.44 inches in height.
Pulse PA2754NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 10A |
| DC Resistance (DCR) | 3.75mR |
| Height | 0.44inch |
| Inductance | 215uH |
| Length | 0.75inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.815inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2754NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
