Pulse PA2755NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 14A |
| DC Current | 14A |
| DC Resistance (DCR) | 1.95mR |
| Depth | 20.7mm |
| Height | 0.44inch |
| Inductance | 117uH |
| Length | 0.75inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.815inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2755NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.