2-line data line filter, surface mount, 8A current rating, 7.7mR DC resistance, and 484uH inductance. Features a 1:1 turns ratio and operates within a temperature range of -40°C to 130°C. This RoHS compliant component is supplied in a rail/tube package.
Pulse PA2756NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 8A |
| DC Resistance (DCR) | 7.7mR |
| Height | 0.39inch |
| Inductance | 484uH |
| Length | 0.67inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2756NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.