Pulse PA2756NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 8A |
| DC Resistance (DCR) | 7.7mR |
| Depth | 19.56mm |
| Length | 17.02mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2756NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.