Pulse PA2757NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 9A |
| DC Current | 10A |
| DC Resistance (DCR) | 9.75mR |
| Depth | 30.99mm |
| Height | 0.5inch |
| Inductance | 1.03mH |
| Length | 1.22inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2757NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
