Pulse PA2777NLT technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 7.1 |
| Number of Functions | 1 |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA2777NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.