Pulse PA2891.441HLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 72A |
| DC Resistance (DCR) | 0.22mR |
| Inductance | 440nH |
| Length | 0.539inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 38A |
| Series | PA2891.XXXHL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2891.441HLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.