Pulse PA2982.101HLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 62A |
| DC Resistance (DCR) | 0.35mR |
| Height - Seated (Max) | 0.201inch |
| Inductance | 100nH |
| Length | 0.433inch |
| Mount | Surface Mount |
| Packaging | Bulk |
| Saturation Current | 93A |
| Series | PA2982.XXXHL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2982.101HLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.