Pulse PA2983.650HLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 30A |
| DC Resistance (DCR) | 0.33mR |
| Height - Seated (Max) | 0.158inch |
| Inductance | 65nH |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 29.5A |
| Series | PA2891.XXXHL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2983.650HLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.