Pulse PA3288.151HLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 57A |
| DC Resistance (DCR) | 0.29mR |
| Height - Seated (Max) | 0.315inch |
| Inductance | 150nH |
| Length | 0.362inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 70A |
| Series | PA3288.XXXHL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA3288.151HLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.