The Pulse PA3505NL power transformer is a surface mount device designed for high-performance applications. It features a turns ratio of 10.143:1 and can withstand a maximum voltage of 500 volts AC. The transformer's primary winding has a maximum DC resistance of 0.15 ohms, while the secondary winding has a maximum DC resistance of 0.06 ohms. This power transformer operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Pulse PA3505NL technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 10.143:1 |
| Maximum DCR Primary Side | 0.15Ohm |
| Maximum DCR Secondary Side | 0.06Ohm |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 500VAC |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA3505NL to view detailed technical specifications.
No datasheet is available for this part.