Pulse PA3655NL technical specifications.
| Current Rating | 34A |
| DC Resistance (DCR) | 15.8R |
| Frequency | 500kHz |
| Height - Seated (Max) | 19.05mm |
| Inductance | 76mH |
| Lead/Base Style | PC Pin |
| Length | 20.57mm |
| Mount | Through Hole |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 80 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Turns Ratio | 200:200 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA3655NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
