Pulse PA3855.004NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 14.5 |
| Length | 17.65 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 9 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA3855.004NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.