
Surface mount switching transformer designed for SMPS applications, featuring a 21µH inductance and operating at frequencies up to 200kHz. This component offers primary DC resistance of 0.0294Ω/0.168Ω and secondary DC resistance of 0.054Ω, with a maximum DC current rating of 1A and a power handling capability of 70W. Its compact dimensions include a 14mm height, 17.65mm length, and 14.5mm width, with 10 gull wing terminals for secure SMD mounting. Operating within a temperature range of -40°C to 130°C, this RoHS compliant transformer is packaged in cut tape.
Pulse PA3855.006NLT technical specifications.
Download the complete datasheet for Pulse PA3855.006NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.