Pulse PA3927NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 2 |
| Height | 8.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA3927NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.