Pulse PA3948.006NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 15.24 |
| Length | 13.08 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Height | 11.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA3948.006NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.