Pulse PA4300.222NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 6.1 |
| Tolerance | 30 |
| Package Width | 6.1 |
| Package Height | 3 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0247 |
| Rated Current-Max | 2.3 |
| Manufacturer Series | PA430NLT |
| Series | PA430NLT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4300.222NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.