
Surface mount fixed inductor featuring a shielded drum core design. Offers 100µH nominal inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum current of 2.8A with a DC resistance of 0.125 Ohms. Operating temperature range spans from -40°C to 125°C. Dual-ended terminals facilitate surface mounting.
Pulse PA4320.104NLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 10.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.125 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4320.104NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.