Surface mount power inductor featuring a shielded drum core construction. Offers a nominal inductance of 2.2 microhenries with a 20% tolerance, designed for operation at 1 megahertz. Rated for a maximum current of 4.3 amperes and exhibits a low DC resistance of 0.048 ohms. Packaged in a 1515 size for tape and reel automated assembly.
Pulse PA4332.222NLT technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4332.222NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.