Inductor Power Shielded Drum Core 68uH 20% 1MHz 0.24A 2.171Ohm DCR 1212 T/R
Pulse PA4334.683NLT technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.24A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.171Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA4334.683NLT to view detailed technical specifications.
No datasheet is available for this part.