Pulse PA4341.122ANLT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4341.122ANLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.