Surface mount, shielded, molded wirewound power inductor with 6.8µH nominal inductance and 20% tolerance. Features a rated current of 8.5A, 0.0233 Ohm DC resistance, and operates from -55°C to 125°C. This general-purpose inductor is designed for automotive applications and comes in a 4040 package.
Pulse PA4342.682NLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0233 |
| Rated Current-Max | 8.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4342.682NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.