General purpose, shielded power inductor with 4.7 µH nominal inductance and 20% tolerance. Features a maximum operating temperature of 155°C and a minimum of -55°C. This dual-ended component has two terminals and a DC resistance of 0.0068 Ω, supporting a maximum rated current of 20A at a test frequency of 0.1 MHz.
Pulse PA4343.472ANLT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0068 |
| Rated Current-Max | 20 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4343.472ANLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.