Surface mount power inductor with 100µH nominal inductance and 20% tolerance. Features a shielded/molded wirewound construction for power applications. Operates across a wide temperature range of -55°C to 125°C, with a maximum rated current of 5.3A. DC resistance is 0.118 Ohms, tested at 0.1KHz. This dual-ended, 2-terminal component is supplied in tape and reel packaging.
Pulse PA4344.104NLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.7 |
| Tolerance | 20 |
| Package Width | 17.2 |
| Package Height | 7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.118 |
| Rated Current-Max | 5.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4344.104NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.