Pulse PA4344ANLKIT technical specifications.
| Inductance Range | 1uH to 100uH |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | PA4344.XXXNLT |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA4344ANLKIT to view detailed technical specifications.
No datasheet is available for this part.