General purpose fixed inductor with 10 µH nominal inductance and 20% tolerance. Features a shielded construction for reduced electromagnetic interference, suitable for power inductor applications. Operates across a wide temperature range from -55°C to 155°C with a maximum rated current of 33A. This dual-ended component has 2 terminals and a DC resistance of 0.00415 Ω, tested at 0.1 MHz.
Pulse PA4349.103ANLT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00415 |
| Rated Current-Max | 33 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4349.103ANLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.