Surface mount, shielded, molded wirewound power inductor with 3.3µH nominal inductance and 20% tolerance. Features a low DC resistance of 0.00175 Ohms and a maximum rated current of 49A, tested at 0.1MHz. Operates across a wide temperature range from -55°C to 155°C. This general-purpose inductor is designed for automotive applications.
Pulse PA4349.332ANLT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00175 |
| Rated Current-Max | 49 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA4349.332ANLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.