Pulse PA4470.002NLT technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 5.2:2:1:1 |
| Maximum DCR Primary Side | 1.8/2.6Ohm |
| Maximum DCR Secondary Side | 0.32/0.32Ohm |
| Maximum Input Voltage | 33V to 57V/10V |
| Maximum Output Voltage | 5V/5V |
| Maximum OCL Inductance | 0.216(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA4470.002NLT to view detailed technical specifications.
No datasheet is available for this part.