Pulse PA4470.003NLT technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 2.17:0.83:1:1 |
| Maximum DCR Primary Side | 2.6/2.72Ohm |
| Maximum DCR Secondary Side | 1.2/1.2Ohm |
| Maximum Input Voltage | 33V to 57V/10V |
| Maximum Output Voltage | 12V/12V |
| Maximum OCL Inductance | 0.216(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA4470.003NLT to view detailed technical specifications.
No datasheet is available for this part.