Pulse PA4470.004NLT technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 2.89:2.86:1:1 |
| Maximum DCR Primary Side | 0.3/1.6Ohm |
| Maximum DCR Secondary Side | 0.11/0.12Ohm |
| Maximum Input Voltage | 14V |
| Maximum Output Voltage | 3.3V/3.3V |
| Maximum OCL Inductance | 0.0218(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA4470.004NLT to view detailed technical specifications.
No datasheet is available for this part.