Pulse PA4990.101HLT technical specifications.
| Type | Power Bead |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 77A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 125A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000125(Typ)Ohm |
| Product Length | 10mm |
| Height | 12mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Pulse PA4990.101HLT to view detailed technical specifications.
No datasheet is available for this part.