Pulse PA5140.405NL technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 400uH |
| Impedance | [email protected]Ohm |
| Leakage Inductance | 2uH |
| Maximum DC Current | 14A |
| Max DC Resistance | 0.0046(Typ)Ohm |
| Withstand Voltage | 1kVrms |
| Mounting | Surface Mount |
| Product Length | 19mm |
| Product Depth | 19.8mm |
| Height | 19.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Pulse PA5140.405NL to view detailed technical specifications.
No datasheet is available for this part.