Pulse PA5161.121HLT technical specifications.
| Type | Power Bead |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 78A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 102A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000145(Typ)Ohm |
| Product Length | 9.6mm |
| Height | 10.4mm |
| Product Depth | 6.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Pulse PA5161.121HLT to view detailed technical specifications.
No datasheet is available for this part.